
2133 T 11 | |
|---|---|
DigiKey Part Number | 2128-2133T11-ND |
Manufacturer | |
Manufacturer Product Number | 2133 T 11 |
Description | NUT DRIVER WITH 2C-T-HANDLE 11 M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11mm Hex Nut Driver 10.55" (268.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 11mm |
Packaging Bulk | Length - Blade 9.06" (230.0mm) |
Part Status Active | Length - Overall 10.55" (268.0mm) |
Tool Type Nut Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,90000 € | 25,90 € |
| Unit Price without VAT: | 25,90000 € |
|---|---|
| Unit Price with VAT: | 30,82100 € |

