
2078090 | |
|---|---|
DigiKey Part Number | 2128-8140-24-ND |
Manufacturer | |
Manufacturer Product Number | 2078090 |
Description | MODULE INSERT FOR MULTI CONTACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Photovoltaic (Solar Panel) Contacts, 2.5mm² ~ 4mm², 6mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Photovoltaic (Solar Panel) Contacts, 2.5mm² ~ 4mm², 6mm² | |
Specifications | - | |
Compatible Tools | 8140 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,69000 € | 125,69 € |
| Unit Price without VAT: | 125,69000 € |
|---|---|
| Unit Price with VAT: | 149,57110 € |

