
2005 0511 | |
|---|---|
DigiKey Part Number | 2128-20050511-ND |
Manufacturer | |
Manufacturer Product Number | 2005 0511 |
Description | TOOL TROLLEY WITH 7 DRAWERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Acrylonitrile Butadiene Styrene (ABS) Tool Cabinet Black/Blue Locking 2204.622 lbs |
Category | Material Acrylonitrile Butadiene Styrene (ABS) |
Manufacturer Gedore Tools, Inc. | Color Black/Blue |
Packaging Bulk | Drawer Quantity 7 |
Part Status Active | Features Locking |
Type Tool Cabinet | Capacity 2204.622 lbs |
Size 34.06" L x 23.82" W x 40.16" H (865.0mm x 605.0mm x 1020.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.522,32000 € | 4.522,32 € |
| Unit Price without VAT: | 4.522,32000 € |
|---|---|
| Unit Price with VAT: | 5.381,56080 € |

