
2005 0321 | |
|---|---|
DigiKey Part Number | 2128-20050321-ND |
Manufacturer | |
Manufacturer Product Number | 2005 0321 |
Description | TOOL TROLLEY WITH 6 DRAWERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Cabinet Black/Blue Locking 2204.622 lbs |
Category | Material Steel |
Manufacturer Gedore Tools, Inc. | Color Black/Blue |
Packaging Bulk | Drawer Quantity 6 |
Part Status Active | Features Locking |
Type Tool Cabinet | Capacity 2204.622 lbs |
Size 23.86" L x 34.45" W x 38.78" H (606.0mm x 875.0mm x 985.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.730,29000 € | 4.730,29 € |
| Unit Price without VAT: | 4.730,29000 € |
|---|---|
| Unit Price with VAT: | 5.629,04510 € |

