
2004 HP | |
|---|---|
DigiKey Part Number | 2128-2004HP-ND |
Manufacturer | |
Manufacturer Product Number | 2004 HP |
Description | WOOD PLATE 590X410X30 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wood Tool Cabinet Blue/Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Cabinet | |
Size | 16.14" L x 23.23" W x 1.18" H (410.0mm x 590.0mm x 30.0mm) | |
Material | Wood | |
Color | Blue/Yellow | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,90000 € | 185,90 € |
| Unit Price without VAT: | 185,90000 € |
|---|---|
| Unit Price with VAT: | 221,22100 € |

