
2004 0701 | |
|---|---|
DigiKey Part Number | 2128-20040701-ND |
Manufacturer | |
Manufacturer Product Number | 2004 0701 |
Description | TOOL TROLLEY WITH 8 DRAWERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Cabinet Black/Blue Locking 2204.622 lbs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Cabinet | |
Size | 34.06" L x 23.82" W x 40.16" H (865.0mm x 605.0mm x 1020.0mm) | |
Material | Steel | |
Color | Black/Blue | |
Drawer Quantity | 8 | |
Features | Locking | |
Capacity | 2204.622 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.368,44000 € | 4.368,44 € |
| Unit Price without VAT: | 4.368,44000 € |
|---|---|
| Unit Price with VAT: | 5.198,44360 € |

