
20 L 5 | |
|---|---|
DigiKey Part Number | 2128-20L5-ND |
Manufacturer | |
Manufacturer Product Number | 20 L 5 |
Description | SKT HEX CHROME FINISH 5MM 1.97" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 5mm 1.97" (50.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 5mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length 1.97" (50.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,81000 € | 22,81 € |
| Unit Price without VAT: | 22,81000 € |
|---|---|
| Unit Price with VAT: | 27,14390 € |

