
20 L 11/32AF | |
|---|---|
DigiKey Part Number | 2128-20L11/32AF-ND |
Manufacturer | |
Manufacturer Product Number | 20 L 11/32AF |
Description | SOCKET HEX CHROME 11/32" 1.97" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 11/32" 1.97" (50.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 11/32" |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length 1.97" (50.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,97000 € | 37,97 € |
| Unit Price without VAT: | 37,97000 € |
|---|---|
| Unit Price with VAT: | 45,18430 € |

