
20 5,5 | |
|---|---|
DigiKey Part Number | 2128-205,5-ND |
Manufacturer | |
Manufacturer Product Number | 20 5,5 |
Description | SOCKET HEX CHROME 5.5MM 0.98" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 5.5mm 0.98" (25.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 5.5mm | |
Drive Size | 1/4" | |
Length | 0.98" (25.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |

