
20 1/2AF | |
|---|---|
DigiKey Part Number | 2128-201/2AF-ND |
Manufacturer | |
Manufacturer Product Number | 20 1/2AF |
Description | SOCKET HEX CHROME FIN 1/2" 0.98" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 1/2" 0.98" (25.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 1/2" |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 0.98" (25.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,76000 € | 15,76 € |
| Unit Price without VAT: | 15,76000 € |
|---|---|
| Unit Price with VAT: | 18,75440 € |

