Image for 2 B 8X9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2 B 8X9

DigiKey Part Number
2128-2B8X9-ND
Manufacturer
Manufacturer Product Number
2 B 8X9
Description
WRENCH BOX END 8X9MM 4.72"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box End Wrench 8mm x 9mm 4.72" (120.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End
Measurement Type
Metric
End - Size
8mm x 9mm
Length
4.72" (120.0mm)
Finish
Chrome Finish
End Detail
Offset
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,77000 €15,77 €
Manufacturers Standard Package
Unit Price without VAT:15,77000 €
Unit Price with VAT:18,76630 €