Image for 2 ATM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2 ATM

DigiKey Part Number
2128-2ATM-ND
Manufacturer
Manufacturer Product Number
2 ATM
Description
WRENCH BOX END 2A, 24MM-85MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box End Wrench 2A, 24mm ~ 85mm, 2AR 0, 1, 2, 3 Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End
Measurement Type
SAE (Standard)
End - Size
2A, 24mm ~ 85mm, 2AR 0, 1, 2, 3
Length
-
Finish
Chrome Finish
End Detail
Offset
Torque
-
Features
Set of 19
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.500,24000 €2.500,24 €
Manufacturers Standard Package
Unit Price without VAT:2.500,24000 €
Unit Price with VAT:2.975,28560 €