Image for 2 A 80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2 A 80

DigiKey Part Number
2128-2A80-ND
Manufacturer
Manufacturer Product Number
2 A 80
Description
WRENCH BOX END 80MM 15.16"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box End Wrench 80mm 15.16" (385.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Gedore Tools, Inc.
End - Size
80mm
Packaging
Bulk
Length
15.16" (385.0mm)
Part Status
Active
Finish
Chrome Finish
Tool Type
Box End
End Detail
Offset
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1252,82000 €252,82 €
Manufacturers Standard Package
Unit Price without VAT:252,82000 €
Unit Price with VAT:300,85580 €