Box End Wrench 18mm x 19mm 10.43" (265.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2 18X19

DigiKey Part Number
2128-218X19-ND
Manufacturer
Manufacturer Product Number
2 18X19
Description
WRENCH BOX END 18X19MM 10.43"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box End Wrench 18mm x 19mm 10.43" (265.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End
Measurement Type
Metric
End - Size
18mm x 19mm
Length
10.43" (265.0mm)
Finish
Chrome Finish
End Detail
Angled 5°, Offset
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
131,69000 $31,69 $
Manufacturers Standard Package
Unit Price without VAT:31,69000 $
Unit Price with VAT:37,71110 $