Adjustable (Water Pump) Pliers Serrated 11.81" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1995553

DigiKey Part Number
2128-14212C-ND
Manufacturer
Manufacturer Product Number
1995553
Description
UNIVERSAL PLIERS 12", 17 SETTING
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Serrated 11.81" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable (Water Pump)
Tip Type
-
Tip Shape
Straight
Jaw Type
Serrated
Length
11.81" (300.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,82000 €72,82 €
Manufacturers Standard Package
Unit Price without VAT:72,82000 €
Unit Price with VAT:86,65580 €