
19 L 11 | |
|---|---|
DigiKey Part Number | 2128-19L11-ND |
Manufacturer | |
Manufacturer Product Number | 19 L 11 |
Description | SOCKET HEX CHROME FIN 11MM 3.03" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 11mm 3.03" (77.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 11mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 3.03" (77.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,90000 € | 66,90 € |
| Unit Price without VAT: | 66,90000 € |
|---|---|
| Unit Price with VAT: | 79,61100 € |

