
19 29 | |
|---|---|
DigiKey Part Number | 2128-1929-ND |
Manufacturer | |
Manufacturer Product Number | 19 29 |
Description | SOCKET HEX CHROME FIN 29MM 1.69" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 29mm 1.69" (43.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 29mm | |
Drive Size | 1/2" | |
Length | 1.69" (43.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,89000 € | 27,89 € |
| Unit Price without VAT: | 27,89000 € |
|---|---|
| Unit Price with VAT: | 33,18910 € |

