
19 27 | |
|---|---|
DigiKey Part Number | 2128-1927-ND |
Manufacturer | |
Manufacturer Product Number | 19 27 |
Description | SOCKET HEX CHROME FIN 27MM 1.63" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 27mm 1.63" (41.4mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 27mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 1.63" (41.4mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,20000 € | 22,20 € |
| Unit Price without VAT: | 22,20000 € |
|---|---|
| Unit Price with VAT: | 26,41800 € |

