
1830694 | |
|---|---|
DigiKey Part Number | 2128-8140-14-ND |
Manufacturer | |
Manufacturer Product Number | 1830694 |
Description | MODULE INSERT FOR COAX CABLES RG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial Connectors | |
Specifications | Hex - 0.067", 0.213", 0.255" | |
Compatible Tools | 8140 | |
Cable Group | RG-58, 59, 62, 71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,09000 € | 81,09 € |
| 5 | 75,15800 € | 375,79 € |
| 10 | 72,74200 € | 727,42 € |
| 25 | 69,66920 € | 1.741,73 € |
| Unit Price without VAT: | 81,09000 € |
|---|---|
| Unit Price with VAT: | 96,49710 € |

