
1829041 | |
|---|---|
DigiKey Part Number | 2128-8351-1-ND |
Manufacturer | |
Manufacturer Product Number | 1829041 |
Description | MINIATURE ELECTRONIC SIDE CUTTER |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 21° Bevel 5.39" (137.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Angled, 21° | |
Cut Edge | Bevel | |
Length - Overall | 5.39" (137.0mm) | |
Features | Carbide Blades | |
Capacity | 12 AWG | |
Weight | - |

