
1743635 | |
|---|---|
DigiKey Part Number | 2128-8308-4-ND |
Manufacturer | |
Manufacturer Product Number | 1743635 |
Description | ELECTRONIC END CUTTING NIPPER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Straight Bevel 5.31" (135.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Straight | |
Cut Edge | Bevel | |
Length - Overall | 5.31" (135.0mm) | |
Features | ESD Safe | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 € | 119,90 € |
| 5 | 111,13400 € | 555,67 € |
| 10 | 107,56200 € | 1.075,62 € |
| 25 | 103,02000 € | 2.575,50 € |
| Unit Price without VAT: | 119,90000 € |
|---|---|
| Unit Price with VAT: | 142,68100 € |

