
1743414 | |
|---|---|
DigiKey Part Number | 2128-8306-9-ND |
Manufacturer | |
Manufacturer Product Number | 1743414 |
Description | SIDE CUTTER CARBIDE SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 4.92" (125.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 4.92" (125.0mm) | |
Features | ESD Safe | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,26000 € | 249,26 € |
| 5 | 231,04200 € | 1.155,21 € |
| 10 | 223,62100 € | 2.236,21 € |
| 25 | 214,18600 € | 5.354,65 € |
| Unit Price without VAT: | 249,26000 € |
|---|---|
| Unit Price with VAT: | 296,61940 € |

