
165 PH 1 | |
|---|---|
DigiKey Part Number | 2128-165PH1-ND |
Manufacturer | |
Manufacturer Product Number | 165 PH 1 |
Description | ELECTRONIC SCREWDRIVER PH 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PH1 Phillips Screwdriver 6.89" (175.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | PH1 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 6.89" (175.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |

