
1580 | |
|---|---|
DigiKey Part Number | 2128-1580-ND |
Manufacturer | |
Manufacturer Product Number | 1580 |
Description | TOOL TROLLEY WITH 4 DRAWERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Cabinet Black/Blue Locking 66.139 lbs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Cabinet | |
Size | 15.75" L x 24.61" W x 36.61" H (400.0mm x 625.0mm x 930.0mm) | |
Material | Steel | |
Color | Black/Blue | |
Drawer Quantity | 4 | |
Features | Locking | |
Capacity | 66.139 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.988,55000 € | 1.988,55 € |
| Unit Price without VAT: | 1.988,55000 € |
|---|---|
| Unit Price with VAT: | 2.366,37450 € |

