
1505 | |
|---|---|
DigiKey Part Number | 2128-1505-ND |
Manufacturer | |
Manufacturer Product Number | 1505 |
Description | MOBILE WORKBENCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Chest Blue/Yellow Locking 4409.245 lbs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Chest | |
Size | 43.31" L x 25.59" W x 35.43" H (1100.0mm x 650.0mm x 900.0mm) | |
Material | Steel | |
Color | Blue/Yellow | |
Drawer Quantity | 5 | |
Features | Locking | |
Capacity | 4409.245 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.257,56000 € | 7.257,56 € |
| Unit Price without VAT: | 7.257,56000 € |
|---|---|
| Unit Price with VAT: | 8.636,49640 € |

