
1504 0810 | |
|---|---|
DigiKey Part Number | 2128-15040810-ND |
Manufacturer | |
Manufacturer Product Number | 1504 0810 |
Description | MOBILE WORKBENCH WITH 9 DRAWERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Chest Blue/Yellow Locking 2204.623 lbs |
Category | Material Steel |
Manufacturer Gedore Tools, Inc. | Color Blue/Yellow |
Packaging Bulk | Drawer Quantity 9 |
Part Status Active | Features Locking |
Type Tool Chest | Capacity 2204.623 lbs |
Size 43.31" L x 24.80" W x 38.78" H (1100.0mm x 630.0mm x 985.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.684,01000 € | 4.684,01 € |
| Unit Price without VAT: | 4.684,01000 € |
|---|---|
| Unit Price with VAT: | 5.573,97190 € |

