
1502 | |
|---|---|
DigiKey Part Number | 2128-1502-ND |
Manufacturer | |
Manufacturer Product Number | 1502 |
Description | MOBILE WORKBENCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Chest Blue/Yellow Locking 2204.622 lbs |
Category | Material Steel |
Manufacturer Gedore Tools, Inc. | Color Blue/Yellow |
Packaging Bulk | Drawer Quantity 6 |
Part Status Active | Features Locking |
Type Tool Chest | Capacity 2204.622 lbs |
Size 21.65" L x 37.40" W x 34.25" H (550.0mm x 950.0mm x 870.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.973,25000 € | 3.973,25 € |
| Unit Price without VAT: | 3.973,25000 € |
|---|---|
| Unit Price with VAT: | 4.728,16750 € |

