
148 8 | |
|---|---|
DigiKey Part Number | 2128-1488-ND |
Manufacturer | |
Manufacturer Product Number | 148 8 |
Description | SCREWDRIVER 8X1.2 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2mm x 8mm Slotted Screwdriver 10.63" (270.0mm) |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer Gedore Tools, Inc. | Size 1.2mm x 8mm |
Packaging Bulk | Length - Blade 5.91" (150.0mm) |
Part Status Active | Length - Overall 10.63" (270.0mm) |
Tool Type Screwdriver | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,32000 € | 32,32 € |
| Unit Price without VAT: | 32,32000 € |
|---|---|
| Unit Price with VAT: | 38,46080 € |

