
148 7 | |
|---|---|
DigiKey Part Number | 2128-1487-ND |
Manufacturer | |
Manufacturer Product Number | 148 7 |
Description | SCREWDRIVER 7X1.0 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1mm x 7mm Slotted Screwdriver 9.06" (230.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1mm x 7mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 9.06" (230.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,49000 € | 24,49 € |
| Unit Price without VAT: | 24,49000 € |
|---|---|
| Unit Price with VAT: | 29,14310 € |

