
1440 Z-70 | |
|---|---|
DigiKey Part Number | 2128-1440Z-70-ND |
Manufacturer | |
Manufacturer Product Number | 1440 Z-70 |
Description | TOOL BOX JUMBO, ZINC-PLATED, 320 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Case Silver 330.693 lbs |
Category | Size 15.24" L x 27.48" W x 12.60" H (387.0mm x 698.0mm x 320.0mm) |
Manufacturer Gedore Tools, Inc. | Material Steel |
Packaging Bulk | Color Silver |
Part Status Active | Capacity 330.693 lbs |
Type Tool Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,60000 € | 961,60 € |
| Unit Price without VAT: | 961,60000 € |
|---|---|
| Unit Price with VAT: | 1.144,30400 € |

