
1440-100 | |
|---|---|
DigiKey Part Number | 2128-1440-100-ND |
Manufacturer | |
Manufacturer Product Number | 1440-100 |
Description | TOOL BOX JUMBO, 320X998X387 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Case Blue 881.849 lbs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Case | |
Size | 15.24" L x 39.29" W x 12.60" H (387.0mm x 998.0mm x 320.0mm) | |
Material | Steel | |
Color | Blue | |
Drawer Quantity | - | |
Features | - | |
Capacity | 881.849 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.211,86000 € | 1.211,86 € |
| Unit Price without VAT: | 1.211,86000 € |
|---|---|
| Unit Price with VAT: | 1.442,11340 € |

