
1265 L | |
|---|---|
DigiKey Part Number | 2128-1265L-ND |
Manufacturer | |
Manufacturer Product Number | 1265 L |
Description | TOOL BOX, EMPTY, 5 COMPARTMENTS, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Case Blue/White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Case | |
Size | 16.54" L x 8.86" W x 8.27" H (420.0mm x 225.0mm x 210.0mm) | |
Material | Steel | |
Color | Blue/White | |
Drawer Quantity | 5 | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,15000 € | 485,15 € |
| Unit Price without VAT: | 485,15000 € |
|---|---|
| Unit Price with VAT: | 577,32850 € |

