
1 B 2.1/4AF | |
|---|---|
cms-digikey-product-number | 2128-1B2.1/4AF-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1 B 2.1/4AF |
cms-description | WRENCH COMBO 2-1/4" 24.41" |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Combination Wrench 2-1/4" 24.41" (620.0mm) Length |
Datasheet | Datasheet |
cms-category | Measurement Type SAE (Standard) |
Manufacturer Gedore Tools, Inc. | End - Size 2-1/4" |
Packaging Bulk | Length 24.41" (620.0mm) |
Part Status Active | Finish Chrome Finish |
Tool Type Combination | End Detail Offset |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 212,42000 € | 212,42 € |
| Unit Price without VAT: | 212,42000 € |
|---|---|
| Unit Price with VAT: | 252,77980 € |

