


060720 | |
|---|---|
DigiKey Part Number | 2128-QSA4FH-ND |
Manufacturer | |
Manufacturer Product Number | 060720 |
Description | QSA 4 FH ADJUSTABLE TORQUE SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Handle, Torque 1/4" Drive 6.26" (159.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | Hex Socket | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 6.26" (159.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,88000 € | 396,88 € |
| 5 | 367,89400 € | 1.839,47 € |
| 10 | 356,08500 € | 3.560,85 € |
| 25 | 341,06720 € | 8.526,68 € |
| Unit Price without VAT: | 396,88000 € |
|---|---|
| Unit Price with VAT: | 472,28720 € |


