


060520 | |
|---|---|
DigiKey Part Number | 2128-QSA80FH-ND |
Manufacturer | |
Manufacturer Product Number | 060520 |
Description | QSA 80 FH ADJUSTABLE TORQUE SCRE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Handle, Torque 1/4" Drive 7.72" (196.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | Hex Socket | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 7.72" (196.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,18000 € | 364,18 € |
| 5 | 337,58400 € | 1.687,92 € |
| 10 | 326,74600 € | 3.267,46 € |
| 25 | 312,96600 € | 7.824,15 € |
| Unit Price without VAT: | 364,18000 € |
|---|---|
| Unit Price with VAT: | 433,37420 € |



