



USA-FTDI2X | |
|---|---|
DigiKey Part Number | 6089-USA-FTDI2X-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | USA-FTDI2X |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | USA-FTDI2X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (2) | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | FT2232D, ZT3234LFEY |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,09000 € | 61,09 € |
| 10 | 54,19600 € | 541,96 € |
| 25 | 51,67480 € | 1.291,87 € |
| 50 | 49,84600 € | 2.492,30 € |
| 100 | 48,08220 € | 4.808,22 € |
| Unit Price without VAT: | 61,09000 € |
|---|---|
| Unit Price with VAT: | 72,69710 € |







