
SSL-05MSR | |
|---|---|
DigiKey Part Number | 2671-SSL-05MSR-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | SSL-05MSR |
Description | 20" SERIAL ATA SATA LATCHING CAB |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 1.67' (508.00mm) Red Unshielded |
Datasheet | Datasheet |
Category | Cable Type Flat |
Manufacturer Gearmo | Usage Internal |
Packaging Bulk | Length 1.67' (508.00mm) |
Part Status Active | Color Red |
Cable Connectors SATA | Shielding Unshielded |
Number of Positions 7 | Wire Gauge 26 AWG |
Connector Type Receptacle to Receptacle, Right Angle | Frequency - Max 3Gbps |
Gender Female to Female | Operating Temperature -25°C ~ 80°C |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |



