
SS-POW-EXT20 | |
|---|---|
DigiKey Part Number | 2671-SS-POW-EXT20-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | SS-POW-EXT20 |
Description | 20 INCH 22 PIN MALE TO FEMALE PO |
Customer Reference | |
Detailed Description | 22 Position SATA Plug to Receptacle 1.67' (508.00mm) Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 22 | |
Connector Type | Plug to Receptacle | |
Gender | Male to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | Internal | |
Length | 1.67' (508.00mm) | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,50000 € | 9,50 € |
| Unit Price without VAT: | 9,50000 € |
|---|---|
| Unit Price with VAT: | 11,30500 € |


