
SS-02MSR | |
|---|---|
DigiKey Part Number | 2671-SS-02MSR-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | SS-02MSR |
Description | 8" SATA III DEVICE CABLE STRAIGH |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 0.667' (203.20mm, 8.000") Black Unshielded |
Datasheet | Datasheet |
Category | Cable Type Flat |
Manufacturer Gearmo | Usage Internal |
Packaging Bulk | Length 0.667' (203.20mm, 8.000") |
Part Status Active | Color Black |
Cable Connectors SATA | Shielding Unshielded |
Number of Positions 7 | Wire Gauge 26 AWG |
Connector Type Receptacle to Receptacle, Right Angle | Frequency - Max 6Gbps |
Gender Female to Female | Operating Temperature -25°C ~ 80°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |




