
R-SS-1MSR | |
|---|---|
DigiKey Part Number | 2671-R-SS-1MSR-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | R-SS-1MSR |
Description | 40IN SATA III DEVICE CABLE STRAI |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 3.33' (1.02m) Red Unshielded |
Datasheet | Datasheet |
Category | Cable Type Flat |
Manufacturer Gearmo | Usage Internal |
Packaging Bulk | Length 3.33' (1.02m) |
Part Status Active | Color Red |
Cable Connectors SATA | Shielding Unshielded |
Number of Positions 7 | Wire Gauge 26 AWG |
Connector Type Receptacle to Receptacle, Right Angle | Frequency - Max 6Gbps |
Gender Female to Female | Operating Temperature -25°C ~ 80°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |



