



GM-1005A-B | |
|---|---|
DigiKey Part Number | 2671-GM-1005A-B-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-1005A-B |
Description | RS232/RS422/RS485 SERIL TO SERIL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Serial to Serial | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male, Terminal Block | |
Interface | RS-232, RS-422, RS-485 | |
Features | Plug and Play Installation | |
Utilized IC / Part | - | |
Includes | Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,52000 € | 29,52 € |
| Unit Price without VAT: | 29,52000 € |
|---|---|
| Unit Price with VAT: | 35,12880 € |




