



GE17080CDA3 | |
|---|---|
DigiKey Part Number | 4014-GE17080CDA3-ND |
Manufacturer | |
Manufacturer Product Number | GE17080CDA3 |
Description | MOSFET 2N-CH 1700V 765A MODULE |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 765A 2350W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GE Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1700V (1.7kV) | |
Current - Continuous Drain (Id) @ 25°C | 765A | |
Rds On (Max) @ Id, Vgs | 2.23mOhm @ 765A, 20V | |
Vgs(th) (Max) @ Id | 4.5V @ 160mA | |
Gate Charge (Qg) (Max) @ Vgs | 2414nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 58000pF @ 900V | |
Power - Max | 2350W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Qualification | AEC-Q101 | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.580,96000 € | 4.580,96 € |
| Unit Price without VAT: | 4.580,96000 € |
|---|---|
| Unit Price with VAT: | 5.451,34240 € |



