



GE17042BCA3 | |
|---|---|
DigiKey Part Number | 4014-GE17042BCA3-ND |
Manufacturer | |
Manufacturer Product Number | GE17042BCA3 |
Description | MOSFET 2N-CH 1700V 425A MODULE |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 425A (Tc) 1250W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GE Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1700V (1.7kV) | |
Current - Continuous Drain (Id) @ 25°C | 425A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.45mOhm @ 425A, 20V | |
Vgs(th) (Max) @ Id | 4.5V @ 160mA | |
Gate Charge (Qg) (Max) @ Vgs | 1207nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 29100pF @ 900V | |
Power - Max | 1250W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Qualification | AEC-Q101 | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.327,67000 € | 2.327,67 € |
| Unit Price without VAT: | 2.327,67000 € |
|---|---|
| Unit Price with VAT: | 2.769,92730 € |


