
USB4920-00-A | |
|---|---|
DigiKey Part Number | 2073-USB4920-00-ATR-ND - Tape & Reel (TR) 2073-USB4920-00-ACT-ND - Cut Tape (CT) 2073-USB4920-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4920-00-A |
Description | USB TYPE C, 2.0, 16P, RECEPTACLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer GCT | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,47680 € | 11,92 € |
| 50 | 0,45380 € | 22,69 € |
| 100 | 0,43220 € | 43,22 € |
| 250 | 0,40508 € | 101,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,37666 € | 263,66 € |
| 1.400 | 0,35867 € | 502,14 € |
| 2.100 | 0,34856 € | 731,98 € |
| 3.500 | 0,33621 € | 1.176,74 € |
| 4.900 | 0,32833 € | 1.608,82 € |
| 7.000 | 0,32017 € | 2.241,19 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |











