
USB4515-GF-A | |
|---|---|
DigiKey Part Number | 2073-USB4515-GF-ATR-ND - Tape & Reel (TR) 2073-USB4515-GF-ACT-ND - Cut Tape (CT) 2073-USB4515-GF-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4515-GF-A |
Description | USB C REC 6P SMT MID MNT 1.6MM O |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4515-GF-A Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer GCT | Number of Ports 1 |
Series | Current Rating (Amps) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 48VDC |
Part Status Active | Mating Cycles 20000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel (SUS201) |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder | Base Product Number |
Features Power Only, No Data; Solder Retention Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,41240 € | 10,31 € |
| 50 | 0,39240 € | 19,62 € |
| 100 | 0,37380 € | 37,38 € |
| 250 | 0,35032 € | 87,58 € |
| 500 | 0,33360 € | 166,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,31020 € | 434,28 € |
| 2.800 | 0,29540 € | 827,12 € |
| 4.200 | 0,28706 € | 1.205,65 € |
| 7.000 | 0,27690 € | 1.938,30 € |
| 9.800 | 0,27041 € | 2.650,02 € |
| 14.000 | 0,26370 € | 3.691,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |











