


USB4160-03-0170-C | |
|---|---|
DigiKey Part Number | 2073-USB4160-03-0170-CTR-ND - Tape & Reel (TR) 2073-USB4160-03-0170-CCT-ND - Cut Tape (CT) 2073-USB4160-03-0170-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4160-03-0170-C |
Description | USB 3.2 TYPE-C RECPT VERT SMT 1. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4160-03-0170-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87000 € | 8,70 € |
| 25 | 0,81480 € | 20,37 € |
| 50 | 0,77620 € | 38,81 € |
| 100 | 0,73900 € | 73,90 € |
| 250 | 0,69264 € | 173,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,65115 € | 390,69 € |
| 1.200 | 0,62007 € | 744,08 € |
| 1.800 | 0,60258 € | 1.084,64 € |
| 3.000 | 0,58125 € | 1.743,75 € |
| 4.200 | 0,56763 € | 2.384,05 € |
| 6.000 | 0,55353 € | 3.321,18 € |
| 15.000 | 0,51891 € | 7.783,65 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |











