


USB4155-03-C | |
|---|---|
DigiKey Part Number | 2073-USB4155-03-CTR-ND - Tape & Reel (TR) 2073-USB4155-03-CCT-ND - Cut Tape (CT) 2073-USB4155-03-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4155-03-C |
Description | USB TYPE C, PLUG, SMT , G/F, RIG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Board Edge, Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4155-03-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,18400 € | 11,84 € |
| 25 | 1,11040 € | 27,76 € |
| 50 | 1,05720 € | 52,86 € |
| 100 | 1,00660 € | 100,66 € |
| 250 | 0,94352 € | 235,88 € |
| 500 | 0,89846 € | 449,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85557 € | 855,57 € |
| 2.000 | 0,81475 € | 1.629,50 € |
| 3.000 | 0,79179 € | 2.375,37 € |
| 5.000 | 0,76378 € | 3.818,90 € |
| 7.000 | 0,74588 € | 5.221,16 € |
| 10.000 | 0,72736 € | 7.273,60 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |











