



USB4145-03-0170-C | |
|---|---|
DigiKey Part Number | 2073-USB4145-03-0170-CTR-ND - Tape & Reel (TR) 2073-USB4145-03-0170-CCT-ND - Cut Tape (CT) 2073-USB4145-03-0170-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4145-03-0170-C |
Description | USB 2.0 TYPE-C RECPT VERT SMT 1. |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4145-03-0170-C Models |
Category | Features Board Guide, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,70880 € | 17,72 € |
| 50 | 0,67500 € | 33,75 € |
| 100 | 0,64270 € | 64,27 € |
| 250 | 0,60244 € | 150,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,56632 € | 339,79 € |
| 1.200 | 0,53928 € | 647,14 € |
| 1.800 | 0,52407 € | 943,33 € |
| 3.000 | 0,50552 € | 1.516,56 € |
| 4.200 | 0,49366 € | 2.073,37 € |
| 6.000 | 0,48141 € | 2.888,46 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |











