



USB4140-GF-0230-C | |
|---|---|
DigiKey Part Number | 2073-USB4140-GF-0230-CTR-ND - Tape & Reel (TR) 2073-USB4140-GF-0230-CCT-ND - Cut Tape (CT) 2073-USB4140-GF-0230-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4140-GF-0230-C |
Description | USB C REC GF VERT 6P SMT 2.3MM T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4140-GF-0230-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide; Power Only, No Data; Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,44040 € | 11,01 € |
| 50 | 0,41920 € | 20,96 € |
| 100 | 0,39920 € | 39,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,34480 € | 137,92 € |
| 800 | 0,32835 € | 262,68 € |
| 1.200 | 0,31908 € | 382,90 € |
| 2.000 | 0,30778 € | 615,56 € |
| 2.800 | 0,30055 € | 841,54 € |
| 4.000 | 0,29309 € | 1.172,36 € |
| 10.000 | 0,27475 € | 2.747,50 € |
| 20.000 | 0,26164 € | 5.232,80 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |










