USB4055-30-A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


GCT
In Stock: 1.184
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


GCT
In Stock: 29.946
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


GCT
In Stock: 13
Unit Price: 2,65000 €
Datasheet

Parametric Equivalent


GCT
In Stock: 28.491
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


GCT
In Stock: 3.429
Unit Price: 0,90000 €
Datasheet
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4055-30-A

DigiKey Part Number
2073-USB4055-30-ATR-ND - Tape & Reel (TR)
2073-USB4055-30-ACT-ND - Cut Tape (CT)
2073-USB4055-30-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4055-30-A
Description
USB TYPE C REC, 30", HORIZONTAL,
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4055-30-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Solder Retention Tab
Manufacturer
GCT
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Obsolete
Voltage - Rated
20VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB4230-03-AGCT1.1842073-USB4230-03-ACT-ND1,03000 €MFR Recommended
USB4056-03-AGCT29.9462073-USB4056-03-ACT-ND0,79000 €Parametric Equivalent
USB4065-30-AGCT132073-USB4065-30-ACT-ND2,65000 €Parametric Equivalent
USB4080-03-AGCT28.4912073-USB4080-03-ACT-ND0,94000 €Parametric Equivalent
USB4525-03-AGCT3.4292073-USB4525-03-ACT-ND0,90000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes